Hazardous Product

SICK RE11 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, NC, M8

RS Stock No.: 797-4857Brand: SICKManufacturers Part No.: RE11-SACDistrelec Article No.: 30125382
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

RE11

Switching Distance

12 (Off) mm, 3 (On) mm

IP Rating

IP67

Supply Current

400mA

Number of Approach Directions

3

Depth

13mm

Width

26.2mm

Length

36mm

Distrelec Product Id

30125382

Country of Origin

Malaysia

Product details

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).

Features and Benefits

• Response range from 7-9 mm.

• Magnetic sensor principle.

• Built-in LED response indicator.

• Performance level up to PL e / Cat. 4 (EN ISO 13849).

• Glass-fibre reinforced PPS rectangular housing.

• High tolerances for door misalignment.

• 2-3 contacts (see specifications).

• Enclosure rating IP67 (IEC 60529).

Typical applications

The RE1&2 series are compatible anywhere where a high standard of hygiene is necessary for operations. Typically, you'll find these types of safety switches where precise guidance of a safety door isn't always possible.

• Monitoring of safety doors & removable guards.

• Applications requiring a high standard of hygiene.

Stock information temporarily unavailable.

P.O.A.

SICK RE11 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, NC, M8

P.O.A.

SICK RE11 Series Magnetic Non-Contact Safety Switch, 30V dc, Plastic Housing, NC, M8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Supply Voltage

30V dc

Safety Contacts

NC

Housing Material

Plastic

Connection Type

M8

Actuator Type

Magnetic

Auxiliary Contacts

NO

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

Yes

Series

RE11

Switching Distance

12 (Off) mm, 3 (On) mm

IP Rating

IP67

Supply Current

400mA

Number of Approach Directions

3

Depth

13mm

Width

26.2mm

Length

36mm

Distrelec Product Id

30125382

Country of Origin

Malaysia

Product details

SICK RE1 & RE2 Series of Non-Contact Safety Switches

RE1 & RE2 magnetic safety switches are equipped with NC/NO contacts or equivalent N/O contacts which are treated directly with coded magnetic actuators. These types of safety system switches are particularly useful in areas where there may be a high level of contamination (these units are simple to clean and keep high hygiene standards).

Features and Benefits

• Response range from 7-9 mm.

• Magnetic sensor principle.

• Built-in LED response indicator.

• Performance level up to PL e / Cat. 4 (EN ISO 13849).

• Glass-fibre reinforced PPS rectangular housing.

• High tolerances for door misalignment.

• 2-3 contacts (see specifications).

• Enclosure rating IP67 (IEC 60529).

Typical applications

The RE1&2 series are compatible anywhere where a high standard of hygiene is necessary for operations. Typically, you'll find these types of safety switches where precise guidance of a safety door isn't always possible.

• Monitoring of safety doors & removable guards.

• Applications requiring a high standard of hygiene.