SICK RE27 Safety Switch, 2 N/O Actuator Included, Vistal, Magnet Lock

RS Stock No.: 285-2282Brand: SICKManufacturers Part No.: RE27-SA20L
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Brand

Sick

Normal State Configuration

2 N/O

Lock Type

Magnet Lock

Actuator Included

Yes

Connection Type

Cable

Housing Material

Vistal

IP Rating

IP67

Number of Head Directions

3

Dimensions

25 x 88 x 13mm

Series

RE27

Length

88mm

Width

25mm

Maximum Operating Temperature

+60°C

Depth

13mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK RE27 Safety Switch, 2 N/O Actuator Included, Vistal, Magnet Lock

P.O.A.

SICK RE27 Safety Switch, 2 N/O Actuator Included, Vistal, Magnet Lock
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Normal State Configuration

2 N/O

Lock Type

Magnet Lock

Actuator Included

Yes

Connection Type

Cable

Housing Material

Vistal

IP Rating

IP67

Number of Head Directions

3

Dimensions

25 x 88 x 13mm

Series

RE27

Length

88mm

Width

25mm

Maximum Operating Temperature

+60°C

Depth

13mm

Standards Met

CE

Minimum Operating Temperature

-30°C

Country of Origin

Malaysia