Technical documents
Specifications
Brand
SickDetection Type
Background Suppression
Detection Range
60 mm → 900 mm
Output Type
PNP
Electrical Connection
M12 connector with cable
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.002 seconds
Maximum Operating Temperature
+60°C
Housing Material
Plastic
Minimum Operating Temperature
-40 °C
Series
ZoneControl
Standards Met
CE Certified, UL Certified
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickDetection Type
Background Suppression
Detection Range
60 mm → 900 mm
Output Type
PNP
Electrical Connection
M12 connector with cable
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
IP Rating
IP67
Maximum Current
100 mA
Response Time
0.002 seconds
Maximum Operating Temperature
+60°C
Housing Material
Plastic
Minimum Operating Temperature
-40 °C
Series
ZoneControl
Standards Met
CE Certified, UL Certified
Country of Origin
United States