Technical documents
Specifications
Brand
SickSeries
S30A
Maximum Scanning Distance
7m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
905nm
Maximum Response Time
80 ms
Terminal Type
Plug
Dimensions
155 x 185 x 160 mm
Product Length
160mm
Length
160mm
Width
155mm
Height
185mm
Application
Indoor
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SICK S30A Series Laser Scanner, 7m Max Range
1
P.O.A.
SICK S30A Series Laser Scanner, 7m Max Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
S30A
Maximum Scanning Distance
7m
Safety Type
3
SIL IEC 61508
2
PL EN ISO 13849-1
d
Peak Wavelength
905nm
Maximum Response Time
80 ms
Terminal Type
Plug
Dimensions
155 x 185 x 160 mm
Product Length
160mm
Length
160mm
Width
155mm
Height
185mm
Application
Indoor
Country of Origin
Germany