Technical documents
Specifications
Product details
Multiturn Absolute Encoders
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C
Stock information temporarily unavailable.
P.O.A.
SICK Encoder Collets for Use with 10 mm Shaft
1
P.O.A.
SICK Encoder Collets for Use with 10 mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Product details
Multiturn Absolute Encoders
Electronically adjustable, resolution adjustable (stock no. 492-9191 only)
High resistance to shock and vibration
High degree of protection to IP67
Operating voltage:10-32Vdc
Operating temperature range: -20 to +85°C