SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

RS Stock No.: 146-6215Brand: SICKManufacturers Part No.: STR1-SAMM0AC5
brand-logo
View all in Non Contact Safety Switches

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

M12

Actuator Type

Coded

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Series

STR1

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

IP Rating

IP67

Supply Current

50mA

Length

18mm

Width

26.2mm

Number of Approach Directions

5

Depth

40mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12

P.O.A.

SICK STR1 Series RFID Non-Contact Safety Switch, 24V dc, Vistal Housing, 2NO, M12
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Supply Voltage

24V dc

Safety Contacts

2NO

Housing Material

Vistal

Connection Type

M12

Actuator Type

Coded

Auxiliary Contacts

1

Safety Category

4

Sensor Principle

RFID

Actuator Included

Yes

Series

STR1

Switching Distance

14 (Front Sensor - On) mm, 28 (Off) mm, 9 (Side Sensor - On) mm

IP Rating

IP67

Supply Current

50mA

Length

18mm

Width

26.2mm

Number of Approach Directions

5

Depth

40mm

Standards Met

CE, cULus, EN 62061, FCC, IEC 61508

Country of Origin

Malaysia