Technical documents
Specifications
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Vistal
Connection Type
Cable
Actuator Type
Standard Coded
Auxiliary Contacts
1
Safety Category
4
Sensor Principle
RFID
Actuator Included
Yes
Series
STR1
Switching Distance
10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm
IP Rating
IP67
Supply Current
50mA
Depth
40mm
Length
18mm
Width
26.2mm
Number of Approach Directions
5
Country of Origin
Malaysia
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickSupply Voltage
24V dc
Safety Contacts
2NO
Housing Material
Vistal
Connection Type
Cable
Actuator Type
Standard Coded
Auxiliary Contacts
1
Safety Category
4
Sensor Principle
RFID
Actuator Included
Yes
Series
STR1
Switching Distance
10 (Front Sensor - On) mm, 25 (Off) mm, 6 (Side Sensor - On) mm
IP Rating
IP67
Supply Current
50mA
Depth
40mm
Length
18mm
Width
26.2mm
Number of Approach Directions
5
Country of Origin
Malaysia
