SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range

RS Stock No.: 213-3820Brand: SICKManufacturers Part No.: TIM561-2050101 / 1071419
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Range

TiM

Series

TIM5XX

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

10m

Peak Wavelength

850nm

Maximum Response Time

67000 ?s

Terminal Type

1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B

Dimensions

74 x 76 x 86 mm

Features

Indoor/Outdoor Use

Length

74mm

Width

76mm

Height

86mm

Application

Non-Safe Detection & Ranging

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range

P.O.A.

SICK TiM5xx Series TiM Laser Scanner LiDAR Sensor, 10m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

TiM

Series

TIM5XX

Component Type

LiDAR Sensor

Minimum Scanning Distance

0.05m

Maximum Scanning Distance

10m

Peak Wavelength

850nm

Maximum Response Time

67000 ?s

Terminal Type

1 x Connection Power/Synchronization Output 5-Pin, 1 x Ethernet Connection, 1 x Micro USB Female Connector, 4-Pin M12 Female Connector, M12 Male Connector, Type B

Dimensions

74 x 76 x 86 mm

Features

Indoor/Outdoor Use

Length

74mm

Width

76mm

Height

86mm

Application

Non-Safe Detection & Ranging

Country of Origin

Germany