SICK TiM5xx Series TiM Laser Scanner Receiver, 8m Max Range

RS Stock No.: 285-4342Brand: SICKManufacturers Part No.: TIM571-9950101S01 / 1079742
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Range

TiM

Series

TIM5XX

Component Type

Receiver

Minimum Scanning Distance

0.05 → 25m

Maximum Scanning Distance

8m

Peak Wavelength

850nm

Maximum Response Time

134 ms

Terminal Type

RJ45

Dimensions

60 x 60 x 86 mm

Product Length

86mm

Features

HDDM+

Length

86mm

Width

60mm

Height

60mm

Application

Outdoor

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK TiM5xx Series TiM Laser Scanner Receiver, 8m Max Range

P.O.A.

SICK TiM5xx Series TiM Laser Scanner Receiver, 8m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Range

TiM

Series

TIM5XX

Component Type

Receiver

Minimum Scanning Distance

0.05 → 25m

Maximum Scanning Distance

8m

Peak Wavelength

850nm

Maximum Response Time

134 ms

Terminal Type

RJ45

Dimensions

60 x 60 x 86 mm

Product Length

86mm

Features

HDDM+

Length

86mm

Width

60mm

Height

60mm

Application

Outdoor

Country of Origin

Germany