SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, NPN, 10 → 30 V dc

RS Stock No.: 212-5515Brand: SICKManufacturers Part No.: UM18-211165101
brand-logo
View all in Proximity Sensors

Technical documents

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

250 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

52.7mm

Housing Material

Plastic

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz

Series

UM18

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, NPN, 10 → 30 V dc

P.O.A.

SICK Ultrasonic Threaded Barrel Proximity Sensor, M18, 250 mm Detection, NPN, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Thread Size

M18

Sensor Technology

Ultrasonic

Detection Range

250 mm

Body Style

Threaded Barrel

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65, IP67

Length

52.7mm

Housing Material

Plastic

Width

18mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

25Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

25 Hz

Series

UM18

Country of Origin

Germany