Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SICK V300 Series Safety Camera, 1 Beam(s), 2.12m Max Range

RS Stock No.: 701-9238Brand: SICKManufacturers Part No.: V30W-0101000
brand-logo
View all in Light Detection and Ranging

Technical documents

Specifications

Brand

Sick

Series

V300

Component Type

Camera

Maximum Scanning Distance

2.12m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Number Of Beams

1

Peak Wavelength

850nm

Maximum Response Time

20 ms

Dimensions

90 x 50 x 90 mm

Product Length

90mm

Protective Height

90mm

Features

Automatic Alignment, Button Operation, EDM, Restart/Reset, Synchronization

Application

Body

Length

90mm

Width

90mm

Height

50mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK V300 Series Safety Camera, 1 Beam(s), 2.12m Max Range

P.O.A.

SICK V300 Series Safety Camera, 1 Beam(s), 2.12m Max Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Series

V300

Component Type

Camera

Maximum Scanning Distance

2.12m

Safety Type

3

SIL IEC 61508

2

PL EN ISO 13849-1

d

Number Of Beams

1

Peak Wavelength

850nm

Maximum Response Time

20 ms

Dimensions

90 x 50 x 90 mm

Product Length

90mm

Protective Height

90mm

Features

Automatic Alignment, Button Operation, EDM, Restart/Reset, Synchronization

Application

Body

Length

90mm

Width

90mm

Height

50mm

Country of Origin

Germany

You may be interested in