SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 3.7 m Detection Range

RS Stock No.: 786-5889Brand: SICKManufacturers Part No.: VL18-4P3240
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 3.7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Series

V18

Housing Material

Nickel Plated Brass

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

SICK VL18 Series Photoelectric Sensors

SICK V18 series of M18 photoelectric sensors for standard applications in material handling and packaging industries. The V18 series comes in variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs. Due to the wide variety of options, the V18 is an ideal solution for countless applications.

Features and Benefits

  • Simple, standardized design ensures easy mounting, alignment and replacement

  • IP67 rated

  • LED status indication

  • No load current 30mA

  • Operating temperature range; –25° to +70°C

  • Short circuit, overload and reverse polarity protection

  • Interference suppression

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 3.7 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 50 mm → 3.7 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

50 mm → 3.7 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<2 ms

Minimum Operating Temperature

-25°C

Series

V18

Housing Material

Nickel Plated Brass

Mounting Type

Threaded

Maximum Operating Temperature

+70°C

Country of Origin

Italy

Product details

SICK VL18 Series Photoelectric Sensors

SICK V18 series of M18 photoelectric sensors for standard applications in material handling and packaging industries. The V18 series comes in variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs. Due to the wide variety of options, the V18 is an ideal solution for countless applications.

Features and Benefits

  • Simple, standardized design ensures easy mounting, alignment and replacement

  • IP67 rated

  • LED status indication

  • No load current 30mA

  • Operating temperature range; –25° to +70°C

  • Short circuit, overload and reverse polarity protection

  • Interference suppression