SICK 50 mm Monochrome Vision Sensor - 640 x 480 pixels

RS Stock No.: 123-5181Brand: SICKManufacturers Part No.: VSPI-4F2111
brand-logo
View all in Vision Sensors

Technical documents

Specifications

Brand

Sick

Light Source

White Light

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 mm

Resolution

640 x 480 pixels

Output Type

Digital

Supply Voltage

24 V dc

Maximum Current

450 mA

Switching Frequency

40 (Encoder) kHz

Number of Images Stored

30

Terminal Type

M12

Housing Material

Aluminium

IP Rating

IP67

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Sick Inspector I40 Vision Sensor Kit - VSPI-4F211

Sick Inspector I40 Vision Sensor kit provides an intelligent vision solution in an easy to use vision sensor package. The vision sensor has features to solve inspection at high speed, the vision sensor incorporates locating and positioning tools as well as edge detection and pattern matching functions. Sick's I40 sensor does all this at VGA resolution whilst storing data and images over standard communications protocols.

Features & Benefits

• 2D, snapshot and image analysis technology
• The systems dimensions are L100mm x W53mm x H38mm
• Features 4 24 V digital inputs
• The output current is 100 mA
• Simple setup - supplied software enables the inspector a plug and play user-friendly device that is configured for application within minutes
• The perfect solution for storing images through the image store capability
• FTP, TCP/IP & Ethernet I/P comms on board
• Powerful inspection tools - scale, rotation, position changes High speed/High-resolution operation
• Switchable multiple configurations
• Emulator mode to test and simulate
• For more specification information of the vision system, please refer to the datasheet

Supplied with

• I40 Vision Sensor
• Power cable
• Ethernet cable
• Bracket
• 6, 10, 16 mm lenses

You may be interested in

P.O.A.

SICK 50 mm Monochrome Vision Sensor - 640 x 480 pixels

P.O.A.

SICK 50 mm Monochrome Vision Sensor - 640 x 480 pixels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Sick

Light Source

White Light

Imaging Technology

CMOS

Vision Color Type

Monochrome

Detection Range

50 mm

Resolution

640 x 480 pixels

Output Type

Digital

Supply Voltage

24 V dc

Maximum Current

450 mA

Switching Frequency

40 (Encoder) kHz

Number of Images Stored

30

Terminal Type

M12

Housing Material

Aluminium

IP Rating

IP67

Maximum Operating Temperature

+45°C

Minimum Operating Temperature

0°C

Country of Origin

Germany

Product details

Sick Inspector I40 Vision Sensor Kit - VSPI-4F211

Sick Inspector I40 Vision Sensor kit provides an intelligent vision solution in an easy to use vision sensor package. The vision sensor has features to solve inspection at high speed, the vision sensor incorporates locating and positioning tools as well as edge detection and pattern matching functions. Sick's I40 sensor does all this at VGA resolution whilst storing data and images over standard communications protocols.

Features & Benefits

• 2D, snapshot and image analysis technology
• The systems dimensions are L100mm x W53mm x H38mm
• Features 4 24 V digital inputs
• The output current is 100 mA
• Simple setup - supplied software enables the inspector a plug and play user-friendly device that is configured for application within minutes
• The perfect solution for storing images through the image store capability
• FTP, TCP/IP & Ethernet I/P comms on board
• Powerful inspection tools - scale, rotation, position changes High speed/High-resolution operation
• Switchable multiple configurations
• Emulator mode to test and simulate
• For more specification information of the vision system, please refer to the datasheet

Supplied with

• I40 Vision Sensor
• Power cable
• Ethernet cable
• Bracket
• 6, 10, 16 mm lenses

You may be interested in