SICK Diffuse Photoelectric Sensor, Barrel Sensor, 2 mm → 100 mm Detection Range

RS Stock No.: 289-0142Brand: SICKManufacturers Part No.: VT18-2T1112Distrelec Article No.: 30423380
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

2 mm → 100 mm

Output Type

Triac

Electrical Connection

3 Wire Cable 2 m

Maximum ac Voltage

253V

Light Source

Infrared

IP Rating

IP67

Maximum Current

300 mA

Response Time

=20 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Series

V18

Housing Material

PBT, PC

Mounting Type

Threaded

Country of Origin

Italy

Product details

VL18 and VT18, AC Powered

PBT/PC housing, PMMA Lens
IP67 rated
LED status indication
No load current 30mA
Operating temperature range; –25° to +60°C (VL) +70°C (VT)
Retro reflector unit (VL18) has a polarising filter
Interference suppression

Stock information temporarily unavailable.

P.O.A.

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 2 mm → 100 mm Detection Range

P.O.A.

SICK Diffuse Photoelectric Sensor, Barrel Sensor, 2 mm → 100 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

2 mm → 100 mm

Output Type

Triac

Electrical Connection

3 Wire Cable 2 m

Maximum ac Voltage

253V

Light Source

Infrared

IP Rating

IP67

Maximum Current

300 mA

Response Time

=20 ms

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Series

V18

Housing Material

PBT, PC

Mounting Type

Threaded

Country of Origin

Italy

Product details

VL18 and VT18, AC Powered

PBT/PC housing, PMMA Lens
IP67 rated
LED status indication
No load current 30mA
Operating temperature range; –25° to +60°C (VL) +70°C (VT)
Retro reflector unit (VL18) has a polarising filter
Interference suppression