SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 500 mm Detection Range

RS Stock No.: 786-5895Brand: SICKManufacturers Part No.: VTE180-2P42447Distrelec Article No.: 30228523
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

1 mm → 500 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

V180-2

Housing Material

PBT, PC, Plastic

Mounting Type

Threaded

Country of Origin

China

Product details

Sick Photoelectric Sensor - VTE180 Series

Sick's VTE180 series of photoelectric proximity sensors are brought to you in a cylindrical M18 housing, they feature scanning distances of 400 mm. They provide a cost-effective solution to lower installation costs.

Features & Benefits

• Bright lit red emitter LED allows for a more simplified alignment as well as saves installation time
• The sensors have background suppression
• Power and signal LEDs offer quick and simple troubleshooting
• Flat and smooth lens reduces the collection of dust and dirt
• Light spot (distance): 20 mm (400 mm)
• Switching output: PNP, light/dark-switching
• 645 nm wavelength
• Potentiometer with a 270-degree sensing range
• Features a supply voltage of 10V DC - 30V DC
• Switching mode is selectable via L/D control cable
• Comprised of a strong, rugged and robust material
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 500 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Barrel Sensor, 1 mm → 500 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Barrel

Detection Type

Background Suppression

Detection Range

1 mm → 500 mm

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

<500 μs

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

V180-2

Housing Material

PBT, PC, Plastic

Mounting Type

Threaded

Country of Origin

China

Product details

Sick Photoelectric Sensor - VTE180 Series

Sick's VTE180 series of photoelectric proximity sensors are brought to you in a cylindrical M18 housing, they feature scanning distances of 400 mm. They provide a cost-effective solution to lower installation costs.

Features & Benefits

• Bright lit red emitter LED allows for a more simplified alignment as well as saves installation time
• The sensors have background suppression
• Power and signal LEDs offer quick and simple troubleshooting
• Flat and smooth lens reduces the collection of dust and dirt
• Light spot (distance): 20 mm (400 mm)
• Switching output: PNP, light/dark-switching
• 645 nm wavelength
• Potentiometer with a 270-degree sensing range
• Features a supply voltage of 10V DC - 30V DC
• Switching mode is selectable via L/D control cable
• Comprised of a strong, rugged and robust material
• The enclosure has an IP rating of IP67, this means that the enclosure is protected against dust and is completely dust-tight. This rating also means that the enclosure has moisture protection against full immersion for up to 30 minutes at depths between 15cm and 1m