Technical documents
Specifications
Brand
SickSeries
WSO16I
Component Type
Receiver
Safety Type
2
SIL IEC 61508
SIL 1
PL EN ISO 13849-1
c
Number Of Beams
1
Maximum Scanning Distance
20m
Maximum Response Time
0.5 ms
Height
42mm
Supply Voltage
24 V dc
Length
55.4mm
Dimensions
20 x 42 x 55.4 mm
Width
20mm
Terminal Type
M12 Connector
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
SICK WSO16I Series Light Curtain Receiver, 1 Beam(s)
1
P.O.A.
SICK WSO16I Series Light Curtain Receiver, 1 Beam(s)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
WSO16I
Component Type
Receiver
Safety Type
2
SIL IEC 61508
SIL 1
PL EN ISO 13849-1
c
Number Of Beams
1
Maximum Scanning Distance
20m
Maximum Response Time
0.5 ms
Height
42mm
Supply Voltage
24 V dc
Length
55.4mm
Dimensions
20 x 42 x 55.4 mm
Width
20mm
Terminal Type
M12 Connector
Country of Origin
Germany