SICK Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 10 m Detection Range

RS Stock No.: 121-2719Brand: SICKManufacturers Part No.: WL11-2P2430Distrelec Article No.: 13762977
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

150 mm → 10 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

30 mA

Response Time

<2.5 ms

Mounting Type

Panel Mount

Housing Material

ABS

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W11-2

Standards Met

CE Certified, UL NRKH.E181493, UL NRKH7.E181493

Country of Origin

Germany

Product details

W11-2 Series Photoelectric Sensors

Sick W11-2 series photoelectric sensors offer high-performance sensing capabilities for a wide range of automation applications. Whether for applications in material handling or packaging, the W11-2 offers optimum performance in a small, rugged housing. The easy-to-use photoelectric sensors provide dependable object detection and high reliability in industrial environments.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

Features and Benefits

· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Precise switching characteristics ensure high performance even in changing application conditions
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Uniform housing, mounting and connection systems simplify installation

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 10 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 150 mm → 10 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

150 mm → 10 m

Output Type

PNP

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

LED

IP Rating

IP66, IP67, IP69K

Maximum Current

30 mA

Response Time

<2.5 ms

Mounting Type

Panel Mount

Housing Material

ABS

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Series

W11-2

Standards Met

CE Certified, UL NRKH.E181493, UL NRKH7.E181493

Country of Origin

Germany

Product details

W11-2 Series Photoelectric Sensors

Sick W11-2 series photoelectric sensors offer high-performance sensing capabilities for a wide range of automation applications. Whether for applications in material handling or packaging, the W11-2 offers optimum performance in a small, rugged housing. The easy-to-use photoelectric sensors provide dependable object detection and high reliability in industrial environments.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

Features and Benefits

· Reliable object detection due to superior ASIC technology with high immunity to ambient light
· PinPoint technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
· Precise switching characteristics ensure high performance even in changing application conditions
· Highly visible 360° status LEDs provide quick and easy setup
· Compact and rugged housing design easily fits in tight spaces
· Uniform housing, mounting and connection systems simplify installation