Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 6.5 m Detection Range

RS Stock No.: 442-0391Brand: SickManufacturers Part No.: WL160-F440
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.01 → 6.5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=0.5 ms

Series

W160

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

W160, Compact Photoelectric Sensors

SICK W160 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W160 photoelectric sensors particularly user-friendly. LED indicators located on the top panel provide instant feedback of the detection status.

Features and Benefits

· Glass reinforced plastic housing rated to IP67 with status indicator
· LED light source for reliable detection
· Large adjustable sensing range
· Operating Temperature Range -25 to +55°C
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Switch selectable operating mode (light/dark)

W160 photoelectric sensors are especially well-suited for use within:

· Food and beverage industry
· Electronic components and circuit board manufacturing
· Packaging and printing industry
· Assembly and handling technology
· Special mechanical engineering
· Conveyor technology

Approvals

UL/UL recognised component for Canada

Stock information temporarily unavailable.

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 6.5 m Detection Range

P.O.A.

Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.01 → 6.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.01 → 6.5 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum dc Voltage

30V

Light Source

LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=0.5 ms

Series

W160

Housing Material

PBT

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Japan

Product details

W160, Compact Photoelectric Sensors

SICK W160 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W160 photoelectric sensors particularly user-friendly. LED indicators located on the top panel provide instant feedback of the detection status.

Features and Benefits

· Glass reinforced plastic housing rated to IP67 with status indicator
· LED light source for reliable detection
· Large adjustable sensing range
· Operating Temperature Range -25 to +55°C
· LEDs on the sensor body for detection status
· Mounting bracket provided for simple mounting
· Easily accessible terminal chamber for electrical connections simplifies installation
· Overload, reverse polarity, and short circuit protected
· Switch selectable operating mode (light/dark)

W160 photoelectric sensors are especially well-suited for use within:

· Food and beverage industry
· Electronic components and circuit board manufacturing
· Packaging and printing industry
· Assembly and handling technology
· Special mechanical engineering
· Conveyor technology

Approvals

UL/UL recognised component for Canada