SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 1.2 m Detection Range IO-LINK

RS Stock No.: 111-3698Brand: SICKManufacturers Part No.: WL2SGC-2P3234
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 1.2 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<500 μs

Interface

IO-Link

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Series

W2SG-2

Housing Material

ABS, PC

Mounting Type

Panel Mount

Standards Met

CE Certified

Country of Origin

Germany

Product details

Sick W2SG-2 I/O-Link Photoelectric Sensors

SICK ultra-compact W2SG-2 I/O-Link miniature photoelectric sensor for detecting transparent objects. Ampules, foil and glass are reliably detected in the most confined of spaces. The WL2SG-2 is adaptable to the environment, dust on the reflector or wear is compensated for in the same way as temperature changes and changes in light intensity. Settings for the application can also be selected via I/O-Link. Special operating modes for gaps in the bottle flow or for foil tear monitoring are available for extreme operating conditions.

I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. W2SG-2 I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.

Features and Benefits

Extremely high sensor size to sensing distance ratio
High switching point accuracy
Teach-in functions enable reliable settings
Continuous threshold adaption (AutoAdapt)
Single-lens autocollimation for visibility through apertures and drill holes
Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link

Sick I/O-Link Photoelectric Sensors

With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.

I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.

Stock information temporarily unavailable.

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 1.2 m Detection Range IO-LINK

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 0 → 1.2 m Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 1.2 m

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M8 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

50 mA

Response Time

<500 μs

Interface

IO-Link

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Series

W2SG-2

Housing Material

ABS, PC

Mounting Type

Panel Mount

Standards Met

CE Certified

Country of Origin

Germany

Product details

Sick W2SG-2 I/O-Link Photoelectric Sensors

SICK ultra-compact W2SG-2 I/O-Link miniature photoelectric sensor for detecting transparent objects. Ampules, foil and glass are reliably detected in the most confined of spaces. The WL2SG-2 is adaptable to the environment, dust on the reflector or wear is compensated for in the same way as temperature changes and changes in light intensity. Settings for the application can also be selected via I/O-Link. Special operating modes for gaps in the bottle flow or for foil tear monitoring are available for extreme operating conditions.

I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. W2SG-2 I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.

Features and Benefits

Extremely high sensor size to sensing distance ratio
High switching point accuracy
Teach-in functions enable reliable settings
Continuous threshold adaption (AutoAdapt)
Single-lens autocollimation for visibility through apertures and drill holes
Flexible sensor settings, monitoring, advanced diagnostics, and display thanks to IO-Link

Sick I/O-Link Photoelectric Sensors

With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.

I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.