SICK Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range

RS Stock No.: 205-4907Brand: SICKManufacturers Part No.: WL4SLG-3P2232V
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP69K

Response Time

500 μs

Maximum Operating Temperature

+50°C

Series

W4SLG-3V

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Country of Origin

Germany

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range

P.O.A.

SICK Retroreflective Photoelectric Sensor, Block Sensor, 4.5 m Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

4.5 m

Output Type

PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

IP Rating

IP69K

Response Time

500 μs

Maximum Operating Temperature

+50°C

Series

W4SLG-3V

Housing Material

Stainless Steel

Minimum Operating Temperature

-10°C

Country of Origin

Germany