SICK Polarised Retro Reflection Photoelectric Sensor, Block Sensor, 0 → 18 m Detection Range

Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
0 → 18 m
Output Type
NPN/PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 4 Pin Connector
Light Source
LED
IP Rating
IP66, IP67, IP69K
Maximum Current
100 mA
Response Time
<500 μs
Housing Material
Plastic, Vistal
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Series
W26
Standards Met
CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493
Country of Origin
Germany
Product details
W26 Series Photoelectric Sensors
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Polarised Retro Reflection
Detection Range
0 → 18 m
Output Type
NPN/PNP
Electrical Connection
M12 Connector
Maximum dc Voltage
30V
Terminal Type
M12 4 Pin Connector
Light Source
LED
IP Rating
IP66, IP67, IP69K
Maximum Current
100 mA
Response Time
<500 μs
Housing Material
Plastic, Vistal
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Series
W26
Standards Met
CE Certified, cULus Recognized, UL NRKH.E181493, UL NRKH7.E181493
Country of Origin
Germany
Product details