Technical documents
Specifications
Brand
SickOutput Type
PNP/NPN
Terminal Type
M8 Connector
Light Source
LED
IP Rating
IP54
Housing Material
Plastic
Supply Voltage
12 → 24 V dc
Length
33.2mm
Width
10.5mm
Depth
79.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 33.2 x 79.9 mm
Maximum Operating Temperature
+55°C
Standards Met
CE
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
SICK Fibre Optic Sensor, PNP/NPN Output, IP54, 12 → 24 V dc
1
P.O.A.
SICK Fibre Optic Sensor, PNP/NPN Output, IP54, 12 → 24 V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickOutput Type
PNP/NPN
Terminal Type
M8 Connector
Light Source
LED
IP Rating
IP54
Housing Material
Plastic
Supply Voltage
12 → 24 V dc
Length
33.2mm
Width
10.5mm
Depth
79.9mm
Minimum Operating Temperature
-25°C
Dimensions
10.5 x 33.2 x 79.9 mm
Maximum Operating Temperature
+55°C
Standards Met
CE
Country of Origin
China