SICK Through Beam Photoelectric Sensor, Block Sensor, 0 m → 4.5 m Detection Range

RS Stock No.: 210-5447Brand: SICKManufacturers Part No.: WSE4S-3F2130V
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 m → 4.5 m

Output Type

Dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

W4S-3 INOX

Housing Material

Stainless Steel

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 m → 4.5 m Detection Range

P.O.A.

SICK Through Beam Photoelectric Sensor, Block Sensor, 0 m → 4.5 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Through Beam

Detection Range

0 m → 4.5 m

Output Type

Dark Switching, PNP

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Terminal Type

3 Pin Connector

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Series

W4S-3 INOX

Housing Material

Stainless Steel

Standards Met

CE Certified, UL Certified

Country of Origin

Germany