Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 5 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP66, IP67
Maximum Current
20 mA
Response Time
450 μs
Interface
IO-Link
Series
W4S-3
Housing Material
ABS
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Standards Met
CE, cULus, ECOLAB
Country of Origin
Germany
Product details
Sick W4-3 I/O-Link Photoelectric Sensors
SICK W4-3 I/O-Link photoelectric sensors enclosed in a slim housing that reliably detects transparent objects. Small gaps between objects, highly transparent thin films, and vials with flow marks and severe lens defects can be reliably detected.
Setting the sensor requires a single press of the teach-in pushbutton. The sensor reliably adjusts for any changes to environmental conditions such as temperature, dust or dirt. The single-lens system sees through even the smallest of openings.
I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. W4-3 I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.
Features and Benefits
Continuous threshold adaption (AutoAdapt)
Single-lens autocollimation optics
Simple setting either via teach-in pushbutton, cable or IO-Link
PinPoint LED technology
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Sick I/O-Link Photoelectric Sensors
With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Block
Detection Type
Through Beam
Detection Range
0 → 5 m
Output Type
PNP
Electrical Connection
M8 4 Pin Connector
Communication Protocol
IO-LINK
Maximum dc Voltage
30V
Terminal Type
4 Pin Connector
Light Source
LED
IP Rating
IP66, IP67
Maximum Current
20 mA
Response Time
450 μs
Interface
IO-Link
Series
W4S-3
Housing Material
ABS
Minimum Operating Temperature
-40°C
Mounting Type
Panel Mount
Maximum Operating Temperature
+60°C
Standards Met
CE, cULus, ECOLAB
Country of Origin
Germany
Product details
Sick W4-3 I/O-Link Photoelectric Sensors
SICK W4-3 I/O-Link photoelectric sensors enclosed in a slim housing that reliably detects transparent objects. Small gaps between objects, highly transparent thin films, and vials with flow marks and severe lens defects can be reliably detected.
Setting the sensor requires a single press of the teach-in pushbutton. The sensor reliably adjusts for any changes to environmental conditions such as temperature, dust or dirt. The single-lens system sees through even the smallest of openings.
I/O-Link is the new communication standard for the integration of the sensors and actuators into automation systems. W4-3 I/O-Link can be parametrised and monitored via field bus. Preventative maintenance and service measures can be implemented, and changeover times for product or format changes can be significantly reduced.
Features and Benefits
Continuous threshold adaption (AutoAdapt)
Single-lens autocollimation optics
Simple setting either via teach-in pushbutton, cable or IO-Link
PinPoint LED technology
Flexible sensor settings, monitoring, advanced diagnostics, and visualization thanks to IO-Link
Sick I/O-Link Photoelectric Sensors
With its line of Smart Sensor Solutions powered by I/O-Link, SICK offers a range of products providing solutions that optimize the automation technology used in machines and systems.
I/O-Link is the first standardised I/O technology worldwide (IEC 61131-9) for the communication with sensors and actuators. I/O-Link provides a point-to-point connection located in any given network.