SICK WSO16I Series Light Curtain Sender, 1 Beam(s)

RS Stock No.: 285-2446Brand: SICKManufacturers Part No.: WSO16I-243ZZ1A0ZZZZLLZZZZZZZZ1
brand-logo
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

WSO16I

Component Type

Sender

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

c

Number Of Beams

1

Maximum Scanning Distance

20m

Maximum Response Time

0.5 ms

Length

55.4mm

Height

42mm

Supply Voltage

24 V dc

Dimensions

20 x 42 x 55.4 mm

Width

20mm

Terminal Type

M12 Connector

Country of Origin

Germany

P.O.A.

SICK WSO16I Series Light Curtain Sender, 1 Beam(s)

P.O.A.

SICK WSO16I Series Light Curtain Sender, 1 Beam(s)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Series

WSO16I

Component Type

Sender

Safety Type

2

SIL IEC 61508

SIL 1

PL EN ISO 13849-1

c

Number Of Beams

1

Maximum Scanning Distance

20m

Maximum Response Time

0.5 ms

Length

55.4mm

Height

42mm

Supply Voltage

24 V dc

Dimensions

20 x 42 x 55.4 mm

Width

20mm

Terminal Type

M12 Connector

Country of Origin

Germany