SICK WSU/WEU26-3 Series Light Curtain Sender, 1 Beam(s), 30mm Resolution

RS Stock No.: 213-1849Brand: SICKManufacturers Part No.: WSU26/3-103A00
View all in Light Curtains

Technical documents

Specifications

Brand

Sick

Series

WSU/WEU26-3

Beam Resolution

30mm

Component Type

Sender

Safety Type

4

PL EN ISO 13849-1

PL e

Number Of Beams

1

Maximum Scanning Distance

20m

Maximum Response Time

22000 μs

Length

116mm

Height

156mm

Supply Voltage

19.2 → 28.8 V dc

Dimensions

50 x 156 x 116 mm

Width

50mm

Terminal Type

PG Gland (13,5)

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

SICK WSU/WEU26-3 Series Light Curtain Sender, 1 Beam(s), 30mm Resolution

P.O.A.

SICK WSU/WEU26-3 Series Light Curtain Sender, 1 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Series

WSU/WEU26-3

Beam Resolution

30mm

Component Type

Sender

Safety Type

4

PL EN ISO 13849-1

PL e

Number Of Beams

1

Maximum Scanning Distance

20m

Maximum Response Time

22000 μs

Length

116mm

Height

156mm

Supply Voltage

19.2 → 28.8 V dc

Dimensions

50 x 156 x 116 mm

Width

50mm

Terminal Type

PG Gland (13,5)

Country of Origin

Hungary