SICK Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range

RS Stock No.: 218-945Brand: SICKManufacturers Part No.: WT100L-E1141
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

450 mm

Output Type

NPN

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

<250 μs

Minimum Operating Temperature

-10°C

Series

W100 Laser

Housing Material

ABS, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

WL100 Miniature Laser

Sick’s WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.

Features & Benefits

• Laser emitter LED, class 1
• IP65 enclosure rating
• NPN or PNP switching output options
• Sensitivity adjustment via potentiometer
• Light/dark switching and sensitivity adjustment via rotary switch possible
• Mounting bracket included
• Reflector P250F included with retroreflective sensors

You may be interested in

P.O.A.

SICK Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range

P.O.A.

SICK Diffuse Photoelectric Sensor, Block Sensor, 450 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

450 mm

Output Type

NPN

Electrical Connection

3 Wire Cable 2 m

Maximum dc Voltage

30V

Light Source

Laser Light

IP Rating

IP65

Maximum Current

100 mA

Response Time

<250 μs

Minimum Operating Temperature

-10°C

Series

W100 Laser

Housing Material

ABS, PMMA

Mounting Type

Panel Mount

Maximum Operating Temperature

+50°C

Country of Origin

Japan

Product details

WL100 Miniature Laser

Sick’s WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.

Features & Benefits

• Laser emitter LED, class 1
• IP65 enclosure rating
• NPN or PNP switching output options
• Sensitivity adjustment via potentiometer
• Light/dark switching and sensitivity adjustment via rotary switch possible
• Mounting bracket included
• Reflector P250F included with retroreflective sensors

You may be interested in