Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 250 mm Detection Range

RS Stock No.: 290-5171Brand: SickManufacturers Part No.: WT12-2P110
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 → 250 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=330 μs

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Product details

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks

You may be interested in
SICK Photoelectric Sensor
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 250 mm Detection Range

P.O.A.

Sick Background Suppression Photoelectric Sensor, Block Sensor, 20 → 250 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SICK Photoelectric Sensor
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

20 → 250 mm

Output Type

PNP

Electrical Connection

Cable

Maximum dc Voltage

30V

Light Source

Infrared LED

IP Rating

IP69K

Maximum Current

100 mA

Response Time

<=330 μs

Housing Material

Die Cast Zinc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Product details

Photoelectric Proximity Sensors - W12 Series

SICK W12-3 photoelectric sensors are enclosed in a rugged metal housing for demanding applications. Distinguished by the ability to offer reliable detection over long sensing distances. The sensors are compatible for various operations, with the in-built SICK ASIC technology. The W12-3 photoelectric sensors offer many advantages over conventional optical sensors due to superior OES technology. With a wide selection of variants, simple mounting and excellent detection reliability, even under difficult conditions.

PinPoint LEDs detect all kinds of objects including transparent objects, light & dark, large or small and even people. The PinPoint technology enables quick and easy sensor alignment and provides a precise, highly visible light spot that is unaffected by peripheral light.

The W12-3 heavy duty photoelectric sensors are designed to enable intuitive set-up. Teach buttons and LED indicators located or the rear panel allow the operator to quickly and easily set the minimum and maximum distances. In addition, the IO-Link function offers full process control, from commissioning to service.

Features and Benefits

·Reliable detection due to superior ASIC (application-specific integrated circuit) technology and immunity to optical interference factors from the industrial environment
·PinPoint LED technology provides a bright, small and precise light spot that enables quick and easy sensor alignment
·Best-in-class optical performance due to superior OES technology
·Precise switching characteristics ensure reliable object detection
·Rugged metal housing enables application flexibility in a broad range of industrial environments
·Flexible mounting options reduce installation time
·IO-Link provides easy data access from the PLC
·Quick and easy configuration
·Quick and easy integration using function blocks

You may be interested in
SICK Photoelectric Sensor
P.O.A.Each (ex VAT)