SICK Photoelectric Sensor

RS Stock No.: 360-0451Brand: SICKManufacturers Part No.: WT24-2R210Distrelec Article No.: 30399749
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Output Type

Relay

Light Source

LED

IP Rating

IP69

Response Time

=10 ms

Housing Material

Die Cast Zinc

Distrelec Product Id

30399749

Country of Origin

Germany

Product details

W24 Series

Die cast zinc body
Insensitive to ambient light
Infrared LED light source
Adjustable sensing range and indicator
LED indication of signal strength
Interference pulse suppression
Short circuit protection
Operating temperature range -40 → +60°C
Terminal connection, M16 compression gland cable entry rotates 180° for side or bottom mounting
87.5x27x65mm (H/W/D)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SICK Photoelectric Sensor

P.O.A.

SICK Photoelectric Sensor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Sick

Output Type

Relay

Light Source

LED

IP Rating

IP69

Response Time

=10 ms

Housing Material

Die Cast Zinc

Distrelec Product Id

30399749

Country of Origin

Germany

Product details

W24 Series

Die cast zinc body
Insensitive to ambient light
Infrared LED light source
Adjustable sensing range and indicator
LED indication of signal strength
Interference pulse suppression
Short circuit protection
Operating temperature range -40 → +60°C
Terminal connection, M16 compression gland cable entry rotates 180° for side or bottom mounting
87.5x27x65mm (H/W/D)

You may be interested in