SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 110 mm Detection Range

RS Stock No.: 210-3863Brand: SICKManufacturers Part No.: WTB2S-2P3245
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 110 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Series

W2S-2

Housing Material

Plastic

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 110 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 4 mm → 110 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

4 mm → 110 mm

Output Type

PNP

Electrical Connection

M8 Connector with cable

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Red Light

IP Rating

IP67

Maximum Current

50 mA

Response Time

0.0005 seconds

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

Series

W2S-2

Housing Material

Plastic

Standards Met

CE Certified, UL Certified

Country of Origin

Germany