Technical documents
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Proximity
Detection Range
4 → 280 mm
Output Type
PNP
Electrical Connection
Cable
Switching Mode
Light / Dark switching
Maximum dc Voltage
30V
Communication Protocol
IO-LINK
Terminal Type
Cable with Connector
Light Source
PinPoint LED
IP Rating
IP66, IP67
Maximum Current
30 mA
Response Time
410 μs
Interface
IO-Link
Maximum Operating Temperature
+60°C
Series
WTB4SC
Housing Material
ABS, Plastic
Minimum Operating Temperature
-40°C
Standards Met
CE, ECOLAB
Thread Size
M8
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSensor Style
Rectangular
Detection Type
Proximity
Detection Range
4 → 280 mm
Output Type
PNP
Electrical Connection
Cable
Switching Mode
Light / Dark switching
Maximum dc Voltage
30V
Communication Protocol
IO-LINK
Terminal Type
Cable with Connector
Light Source
PinPoint LED
IP Rating
IP66, IP67
Maximum Current
30 mA
Response Time
410 μs
Interface
IO-Link
Maximum Operating Temperature
+60°C
Series
WTB4SC
Housing Material
ABS, Plastic
Minimum Operating Temperature
-40°C
Standards Met
CE, ECOLAB
Thread Size
M8
Country of Origin
Germany