SICK Background Suppression Photoelectric Sensor, Block Sensor, 25 → 300 mm Detection Range

RS Stock No.: 267-0084Brand: SICKManufacturers Part No.: WTB4SL-3P3462V
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

25 → 300 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Series

W4SL-3V

Housing Material

Stainless Steel, Stainless Steel V4A

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Thread Size

M12

Standards Met

CE, cULus, ECOLAB

Country of Origin

Germany

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 25 → 300 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Block Sensor, 25 → 300 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

25 → 300 mm

Output Type

PNP

Switching Mode

Light / Dark switching

Electrical Connection

M12 4 Pin Connector

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

Laser Light

IP Rating

IP66, IP67, IP68, IP69K

Maximum Current

100 mA

Response Time

0.5 ms

Series

W4SL-3V

Housing Material

Stainless Steel, Stainless Steel V4A

Minimum Operating Temperature

-10°C

Mounting Type

Threaded

Maximum Operating Temperature

+50°C

Thread Size

M12

Standards Met

CE, cULus, ECOLAB

Country of Origin

Germany