SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 40 → 300 mm Detection Range

RS Stock No.: 267-0087Brand: SICKManufacturers Part No.: WTB8-P1131S06
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

40 → 300 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP66, IP67, IP68, IP69

Maximum Current

30 mA

Response Time

0.5 ms

Maximum Operating Temperature

+60°C

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Series

WTB

Standards Met

CE, cUL

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 40 → 300 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 40 → 300 mm Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

40 → 300 mm

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum dc Voltage

30V

Terminal Type

Cable with Connector

Light Source

LED

IP Rating

IP66, IP67, IP68, IP69

Maximum Current

30 mA

Response Time

0.5 ms

Maximum Operating Temperature

+60°C

Housing Material

Stainless Steel

Minimum Operating Temperature

-40°C

Series

WTB

Standards Met

CE, cUL

Country of Origin

China