SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 15 → 50 mm Detection Range

RS Stock No.: 231-1906Brand: SickManufacturers Part No.: WTV4-3P3441
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

15 → 50 mm

Output Type

PNP

Electrical Connection

M12 Male Connector with Cable

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+60°C

Series

W4-3

Thread Size

M12

P.O.A.

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 15 → 50 mm Detection Range

P.O.A.

SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 15 → 50 mm Detection Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Sick

Sensor Style

Rectangular

Detection Type

Background Suppression

Detection Range

15 → 50 mm

Output Type

PNP

Electrical Connection

M12 Male Connector with Cable

Maximum dc Voltage

30V

Terminal Type

M12 Connector

Light Source

PinPoint LED

IP Rating

IP66, IP67

Maximum Current

100 mA

Response Time

0.0005 seconds

Housing Material

ABS, Plastic

Minimum Operating Temperature

-40°C

Mounting Type

PCB Mount

Maximum Operating Temperature

+60°C

Series

W4-3

Thread Size

M12