SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 2 → 50 mm Detection Range IO-LINK

RS Stock No.: 240-9371Brand: SICKManufacturers Part No.: 1123753
brand-logo
View all in Photoelectric Sensors

Technical documents

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

2 → 50 mm

Output Type

PNP/NPN

Electrical Connection

4-pin, M12 male connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 4 Pin Connector Cable

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

25 mA

Response Time

500 μs

Housing Material

Plastic

Hazardous Area Certification

UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

WTV4FE

Mounting Type

Wall Mount

Thread Size

M12

Standards Met

CE Certified, UL Certified

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 2 → 50 mm Detection Range IO-LINK

P.O.A.

SICK Background Suppression Photoelectric Sensor, Miniature Sensor, 2 → 50 mm Detection Range IO-LINK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Sensor Style

Miniature

Detection Type

Background Suppression

Detection Range

2 → 50 mm

Output Type

PNP/NPN

Electrical Connection

4-pin, M12 male connector

Switching Mode

Light / Dark switching

Maximum dc Voltage

30V

Communication Protocol

IO-LINK

Terminal Type

M12 4 Pin Connector Cable

Light Source

LED

IP Rating

IP66, IP67

Maximum Current

25 mA

Response Time

500 μs

Housing Material

Plastic

Hazardous Area Certification

UL

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Series

WTV4FE

Mounting Type

Wall Mount

Thread Size

M12

Standards Met

CE Certified, UL Certified

Country of Origin

Germany