Technical documents
Specifications
Brand
SickSeries
YF2A28
Cross Sectional Area
0.25 mm²
Number of Cores
8
Sheath Material
Polyvinyl Chloride PVC
Length
15m
Sheath Colour
Black
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielding
Shielded
Shielded/Unshielded
Shielded
Current Rating
2 A
Voltage Rating
30 V ac/dc
IP Rating
IP65, IP66K, IP67
Outer Diameter
7mm
American Wire Gauge
24 AWG
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-5 → 80 °C
Connector 1 Housing Gender
Female
Minimum Bend Radius
70 mm
Country of Origin
Czech Republic
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SickSeries
YF2A28
Cross Sectional Area
0.25 mm²
Number of Cores
8
Sheath Material
Polyvinyl Chloride PVC
Length
15m
Sheath Colour
Black
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
8
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielding
Shielded
Shielded/Unshielded
Shielded
Current Rating
2 A
Voltage Rating
30 V ac/dc
IP Rating
IP65, IP66K, IP67
Outer Diameter
7mm
American Wire Gauge
24 AWG
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-5 → 80 °C
Connector 1 Housing Gender
Female
Minimum Bend Radius
70 mm
Country of Origin
Czech Republic