SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

RS Stock No.: 225-3083Brand: SICKManufacturers Part No.: YH2A15-050UB5XLEAX
brand-logo
View all in Sensor & Actuator Cables

Technical documents

Specifications

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP67

Outer Diameter

4.8mm

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

48 mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m

P.O.A.

SICK Female 5 way M12 to Unterminated Sensor Actuator Cable, 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Sick

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

5m

Sheath Colour

Black

Sheath Material

Polyurethane PUR

Connector 1 Number of Contacts

5

Connector 1

M12

Connector 1 Gender

Female

Connector 2

Unterminated

Shielded/Unshielded

Unshielded

Current Rating

4 A

Voltage Rating

125 V

IP Rating

IP67

Outer Diameter

4.8mm

Minimum Operating Temperature

-25°C

Cable Shape

Multicore

Maximum Operating Temperature

+80°C

Insulation material

PUR

Minimum Bend Radius

48 mm

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Country of Origin

Germany