Siemens 1FK2102 Synchronous Servo Motor, 100 W, 240 V, Flange Mount Mounting

RS Stock No.: 225-8836Brand: SiemensManufacturers Part No.: 1FK2102-1AG00-0MA0
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Siemens

Power Rating

100 W

AC Motor Type

Synchronous

Supply Voltage

240 V

Mounting Type

Flange Mount

Series

1FK2102

Country of Origin

Romania

Stock information temporarily unavailable.

P.O.A.

Siemens 1FK2102 Synchronous Servo Motor, 100 W, 240 V, Flange Mount Mounting

P.O.A.

Siemens 1FK2102 Synchronous Servo Motor, 100 W, 240 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

100 W

AC Motor Type

Synchronous

Supply Voltage

240 V

Mounting Type

Flange Mount

Series

1FK2102

Country of Origin

Romania