Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

RS Stock No.: 217-6482Brand: SiemensManufacturers Part No.: 1FL6034-2AF21-1MB1
brand-logo
View all in AC Motors

Technical documents

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6034

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting

P.O.A.

Siemens 1FL6034 Synchronous AC Motor, 400 W, 230 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Power Rating

400 W

AC Motor Type

Synchronous

Supply Voltage

230 V

Mounting Type

Flange Mount

Series

1FL6034

Country of Origin

China