Technical documents
Specifications
Brand
SiemensPower Rating
2.2 kW
Efficiency Class
IE2
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
1455 rpm
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
196mm
Maximum Output Torque
14 Nm
Length
454mm
Rotation
Reversible
Current Rating
4.65 A
Dimensions
454 x 196 x 198 mm
Series
1LE1
Depth
198mm
Product details
4 Pole, Foot Mounted Motors - 1LE1 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SiemensPower Rating
2.2 kW
Efficiency Class
IE2
AC Motor Type
Induction
Supply Voltage
230 V, 400 V
Phase
3
Output Speed
1455 rpm
Number of Poles
4
Mounting Type
Foot Mount
Shaft Diameter
28mm
Shaft Length
60mm
Width
196mm
Maximum Output Torque
14 Nm
Length
454mm
Rotation
Reversible
Current Rating
4.65 A
Dimensions
454 x 196 x 198 mm
Series
1LE1
Depth
198mm
Product details
4 Pole, Foot Mounted Motors - 1LE1 Series
Low voltage squirrel-cage motor with aluminum frame are suitable for a wide range of standard drive tasks in the industrial environment. Thanks to their particular low weight, they are predestined for applications in pumps, fans, compressors, conveyor systems and lifting gear.
Extremely easy selection of energy-saving motors due to the efficiency classification IE2.
High Efficiency IE2
Aluminium enclosure
IP55 protection rating
Self-venting
Foot mounted