Siemens 6 Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20

RS Stock No.: 275-5022Brand: SiemensManufacturers Part No.: 3KD30602NE200
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Siemens

Number of Poles

6

Maximum Current

100A

Mounting Type

DIN Rail

IP Rating

IP20

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Siemens 6 Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20

P.O.A.

Siemens 6 Pole DIN Rail Switch Disconnector - 100A Maximum Current, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

6

Maximum Current

100A

Mounting Type

DIN Rail

IP Rating

IP20

Country of Origin

China