Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

RS Stock No.: 518-6979Brand: SiemensManufacturers Part No.: 3LD2003-0TK51Distrelec Article No.: 13512187
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

340A

Length

84mm

Width

67mm

Depth

92.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

13512187

Product details

Sentron LD Disconnector

Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly

Stock information temporarily unavailable.

P.O.A.

Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

P.O.A.

Siemens 3P Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

16A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

7.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Black

Accepts Padlocks

Yes

Switch Rating

340A

Length

84mm

Width

67mm

Depth

92.5mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

13512187

Product details

Sentron LD Disconnector

Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly