Siemens 3P+N Pole Panel Mount Isolator Switch - 16A Maximum Current, 7.5kW Power Rating, IP65

Technical documents
Specifications
Brand
SiemensNumber of Poles
3P+N
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Auxiliary Contacts Available
No
Normal State Configuration
NO/NC
Series
3LD
Model Number
3LD2022-1TL13
Switch Rating
16A
Length
49mm
Width
49mm
Depth
50mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Sentron LD Disconnector 48x48mm
Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3P+N
Maximum Current
16A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
7.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Auxiliary Contacts Available
No
Normal State Configuration
NO/NC
Series
3LD
Model Number
3LD2022-1TL13
Switch Rating
16A
Length
49mm
Width
49mm
Depth
50mm
Terminal Type
Screw
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Country of Origin
Germany
Product details
Sentron LD Disconnector 48x48mm
Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65