Siemens 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 9.5kW Power Rating, IP65

RS Stock No.: 518-6783Brand: SiemensManufacturers Part No.: 3LD2103-0TK53Distrelec Article No.: 13512181
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

9.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Range

Sentron

Series

3LD

Length

67mm

Width

67mm

Depth

50mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

13512181

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 9.5kW Power Rating, IP65

P.O.A.

Siemens 3P Pole Panel Mount Isolator Switch - 25A Maximum Current, 9.5kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

25A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

9.5kW

Voltage Rating

690V ac

Electrical Phase

3

Handle Colour

Red

Accepts Padlocks

Yes

Range

Sentron

Series

3LD

Length

67mm

Width

67mm

Depth

50mm

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Distrelec Product Id

13512181

Country of Origin

Germany