Siemens Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current

RS Stock No.: 243-4285Brand: SiemensManufacturers Part No.: 3LD2418-1TL13
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

250A

Fuse Current Rating

250A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

4P

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current

P.O.A.

Siemens Switch Disconnector, 4 Pole, 250A Max Current, 250A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

4

Maximum Current

250A

Fuse Current Rating

250A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD

Mechanical Fuse Size

RK5

Throw Configuration

4P

Country of Origin

Germany