Siemens 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

RS Stock No.: 518-7354Brand: SiemensManufacturers Part No.: 3LD2504-0TK51Distrelec Article No.: 30410570
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

No

Switch Rating

1260A

Length

106mm

Width

90mm

Depth

110.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Sentron LD Disconnector

Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly

Stock information temporarily unavailable.

P.O.A.

Siemens 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65

P.O.A.

Siemens 3P Pole Panel Mount Isolator Switch - 63A Maximum Current, 22kW Power Rating, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

3P

Maximum Current

63A

Mounting Type

Panel Mount

IP Rating

IP65

Power Rating

22kW

Voltage Rating

690V ac

Electrical Phase

3

Accepts Padlocks

Yes

Handle Colour

Black

Auxiliary Contacts Available

No

Switch Rating

1260A

Length

106mm

Width

90mm

Depth

110.5mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Sentron LD Disconnector

Main and emergency stop switch
Handle available in black or red/yellow (emergency stop)
Accepts 3 padlocks
Front panel seal IP65
Side feed with cover
Screw or DIN rail assembly