Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
63A
Fuse Current Rating
63A
Enclosed/Not Enclosed
Enclosed
Range
Sentron
Series
3LD
Mechanical Fuse Size
RK5
Throw Configuration
3P
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
1
P.O.A.
Siemens Switch Disconnector, 3 Pole, 63A Max Current, 63A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
63A
Fuse Current Rating
63A
Enclosed/Not Enclosed
Enclosed
Range
Sentron
Series
3LD
Mechanical Fuse Size
RK5
Throw Configuration
3P
Country of Origin
Germany