Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
RS Stock No.: 225-8573Brand: SiemensManufacturers Part No.: 3LD3250-0TL13Distrelec Article No.: 30137854

Technical documents
Specifications
Brand
SiemensNumber of Poles
4
Maximum Current
32A
Fuse Current Rating
32A
Enclosed/Not Enclosed
Enclosed
Normal State Configuration
NO
Range
Sentron
Series
3LD3
Mechanical Fuse Size
RK5
Distrelec Product Id
30137854
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
1
P.O.A.
Siemens Switch Disconnector, 4 Pole, 32A Max Current, 32A Fuse Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
4
Maximum Current
32A
Fuse Current Rating
32A
Enclosed/Not Enclosed
Enclosed
Normal State Configuration
NO
Range
Sentron
Series
3LD3
Mechanical Fuse Size
RK5
Distrelec Product Id
30137854
Country of Origin
Germany