Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
40A
Range
Sentron
Series
3LD
Enclosed/Not Enclosed
Enclosed
Throw Configuration
Single Throw
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Siemens 3 Pole Isolator Switch - 40A Maximum Current
1
P.O.A.
Siemens 3 Pole Isolator Switch - 40A Maximum Current
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SiemensNumber of Poles
3
Maximum Current
40A
Range
Sentron
Series
3LD
Enclosed/Not Enclosed
Enclosed
Throw Configuration
Single Throw
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Country of Origin
Germany