Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

RS Stock No.: 243-4356Brand: SiemensManufacturers Part No.: 3LD5610-0TK13
brand-logo
View all in Fuse Switch Disconnectors

Technical documents

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current

P.O.A.

Siemens Switch Disconnector, 3 Pole, 125A Max Current, 125A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Siemens

Number of Poles

3

Maximum Current

125A

Fuse Current Rating

125A

Enclosed/Not Enclosed

Enclosed

Range

Sentron

Series

3LD5

Mechanical Fuse Size

Class J

Throw Configuration

3P

Country of Origin

Germany